• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 4051000 Decorators' knife (L x W) 210 mm x 50 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Decorators' knife

Width

50 mm

Length

210 mm

Dim

(L x W) 210 mm x 50 mm

Material (handle)

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468459 Wolfcraft 4051000 Decorators' knife (L x W) 210 mm x 50 mm

Description

Features

  • 2-component grip with smooth zone specially shaped edges of the blade, spatula to remove residues from the corners of the gypsum cup flexible steel sheet rust-free.

More interesting products

(*All information is plus legal VAT)