• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 4119000 Foam cutter Blade length 275 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Insulation knife with wooden handle

  • Length of blade 275 mmBlade material: Stainless steelHandle: Wood handleBlade serrated on both sides: Serrated edges/sew-cut

Technical specifications

Product type

Foam cutter

Blade length

275 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626544 Wolfcraft 4119000 Foam cutter Blade length 275 mm

Description

With the 275 mm long blade you can cut insulation materials of all kinds effectively and comfortably. This is made possible by the blade machined on both sides with special teeth, which are optimized for different insulation materials. With the serrated blade side, you can cut soft, light and high-volume materials with confidence. For hard and dense materials, use the blade side effectively with the saw cut. The ergonomically shaped wooden handle makes the knife easy to hold when working and, in combination with the blade geometry, allows you to make long, pulling and exact cuts without any extra effort. The ground tip of the blade provides for low-resistance, precise immersion cuts.

This text is machine translated.

Features

  • 275 mm long, both sides worked blade with special teeth for different insulation materialsSerrated edges for soft, light and high volume materialsSawing ground for thick and hard insulation materials

Scope of delivery

  • 1 insulation meter 270 mm with wooden handle

Hints

Universal knife for all insulation materials

What kind of Workshop Knives are you looking for?

More interesting products

(*All information is plus legal VAT)