• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 4258000 BiM Plunge saw blade 1-piece 65 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plunge saw blade BIM, SL, 65mm, Japan.

  • Starlock installation for optimum power transfer
  • high power and durable
  • Cutting shape: Straight

Technical specifications

Product type

Plunge saw blade

Tool holder

Starlock

Saw blade width

65 mm

Saw blade length

42 mm

Length

65 mm

Material

BiM

Material suitability

Metal

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436532 Wolfcraft 4258000 BiM Plunge saw blade 1-piece 65 mm 1 pc(s)

Description

Use the BIM blade with straight cutting tool to cut lengths, cut longitudinal and plunge cuts into non-ferrous metal, wood and gypsum board. The blade fits on every commercially available model with Starlock intake for optimum power transmission.

This text is machine translated.

Scope of delivery

  • 1 Plunge saw blade BIM, SL, 65mm, Japan.

What kind of Multitool Accessories are you looking for?