• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 4333000 1 Dual scraper blade 1 pc(s)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1 Dual scraper blade

  • Two separate blades for cutting and scraping
  • Ergonomic design
  • Safety function

Technical specifications

Product type

Scraper

Factory colour

Black/grey

Material

Plastic

Metal

Features

Fixed blade

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805244 Wolfcraft 4333000 1 Dual scraper blade 1 pc(s)

Description

The Dual scraper blade has two separate 18 mm wide blades for cutting and scraping – Ideal for removing and cleaning silicone joints. The snap blade gives you clean cuts on silicone and other materials. The sharpened blade on the head enables the efficient removal of silicon residues. The ergonomic product design offers you maximum working comfort. You can work with the Dual scraper blade non-slip and controlled by the structured 2-component grip with soft zone. Finger molds support the optimum grip position while cutting and shaving. A safety function prevents the two blades from being moved out at the same time. The sturdy plastic housing not only ensures maximum power transmission, but also the longevity of the knife. Additionally the blade guidance made of metal increases the stability of the blades during work. The removable cap has a tool-breaking tool for controlled cutting of blade segments and allows the blade to be changed without the need for tools. The Dual scraper blade is equipped with all standard 18-mm broad snap-off blades and the scraper blades from Wolfcraft (Part No. 4311000) compatible. Please observe the safety and operating instructions.

This text is machine translated.

Scope of delivery

  • 1 Dual scraper blade
  • 1 scraper blade
  • 1 snap-off blade

Hints

The blades must only be used on sufficiently scratch-resistant, smooth surfaces.
The scraper blade is sharpened at the head.