Including cylindrical reel, ball reel, milling disc and suction hood for safe, dust-free wood work with the angle grinder
M14 thread, compatible with standard angle grinders Ø 115/125 mm
Made of robust C45 steel for use in soft and hard wood, among others in the craft or artistic field
Aggressive material removal for very fast work progress
Cylindrical rasp with Ø 31.5 mm for shredding recesses, removal of surface material such as bark or for rounding off edges
Ball rasp with Ø 31.5 mm ideal for shredding wells
Milling disc with Ø 50 mm for milling slots for laying cables, breaking edges, hollow pockets and for machining planes, concave and convex surfaces
Dust hood made of high-quality, impact-resistant plastic
Includes 2-component plastic case for tidy storage and safe transport
High quality Made in Germany
Technical specifications
Thread connection: M14
Robust C45 steel
Direction of rotation: Left-handed rotation
Product type
Woodwork set
Material suitability
Softwood
Hardwood
Documents & Downloads
Datasheet
Datasheet 2490662 Wolfcraft 4400000 Wood processing set for angle grinder, 4tlg. 1 Set
User & Safety Instructions
User & Safety Instructions 2490662 Wolfcraft 4400000 Wood processing set for angle grinder, 4tlg. 1 Set
Description
The 4-part woodworking set for the angle grinder is ideal for the safe and dust-free processing of soft and hard wood. It contains a 31.5 mm diameter cylindrical reel for shredding recesses, removing surface material such as bark or rounding off edges, a 31.5 mm diameter ball reel for shredding wells and a 50 mm diameter milling disc for milling slits for laying cables, For breaking edges, hollow pockets and for machining planes, concave and convex surfaces. All tools are made of robust C45 steel and have a M14 thread, making them compatible with standard 115/125 mm diameter angle grinders. In order to ensure the best possible work safety, the dust hood contained in transparent, impact-resistant plastic must be used with all tools. For vacuuming wood dust, you can connect any standard vacuum cleaner with a hose diameter of 29-32 mm. For proper storage and safe transport, stow the tools in the corresponding 2-component plastic case.
This text is machine translated.
Scope of delivery
1 cylindrical reel for the angle grinder, Ø 31.5 mm
1 ball-bearing reel for angle grinder, Ø 31.5 mm
1 milling disc for the angle grinder, Ø 50 mm
1 suction hood for the angle grinder
2-component plastic case
Description
The 4-part woodworking set for the angle grinder is ideal for the safe and dust-free processing of soft and hard wood. It contains a 31.5 mm diameter cylindrical reel for shredding recesses, removing surface material such as bark or rounding off edges, a 31.5 mm diameter ball reel for shredding wells and a 50 mm diameter milling disc for milling slits for laying cables, For breaking edges, hollow pockets and for machining planes, concave and convex surfaces. All tools are made of robust C45 steel and have a M14 thread, making them compatible with standard 115/125 mm diameter angle grinders. In order to ensure the best possible work safety, the dust hood contained in transparent, impact-resistant plastic must be used with all tools. For vacuuming wood dust, you can connect any standard vacuum cleaner with a hose diameter of 29-32 mm. For proper storage and safe transport, stow the tools in the corresponding 2-component plastic case.
This text is machine translated.
Scope of delivery
1 cylindrical reel for the angle grinder, Ø 31.5 mm