• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 4930000 Safety glasses EN 166:2001

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standard clamp safety glasses

  • Large panoramic glass for unrestricted field of vision
  • Can be used as goggles
  • Proven quality "Made in Germany"

Our service for you

Technical specifications

  • Protective class: F
  • UV protection level 2
Product type

Safety glasses

Window tinting

None

EN standard

EN 166:2001

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437195 Wolfcraft 4930000 Safety glasses EN 166:2001

Description

The light headband protective goggles with plastic glasses protect the eyes from mechanical risks and impacts with low energy (up to 45 m/s). With protection level 2, it also offers protection from UV radiation (100 % UV-C / 80 % UV-B). As glasses of the optical class 1, it is suitable for work with particularly high requirements on visual performance and can also be used in continuous use. The large panoramic glass offers an unrestricted field of vision. So that it remains permanently clear without fogging, the discs are fitted with a special coating. An additional scratch-proof coating ensures a long service life. Even the use as goggles is possible, because the distance to the eye is generously dimensioned, so that there is sufficient place for wearing a correction glasses. The safety goggles have been tested in accordance with standard EN 166:2001 and meet the requirements of the PPE-Regulation (EU) 2016/425. You rely on a high-quality, safe product "Made in Germany". Please observe the safety and operating instructions.

This text is machine translated.

Scope of delivery

  • 1 Standard bow safety glasses

What kind of Safety Glasses are you looking for?