User & Safety Instructions 3436542 Wolfcraft 4940000 Safety goggles EN 166:2001
Description
Safety goggles for KIDS in small design for children above 5 years Plastic full view glasses to protect against mechanical risks and impacts with medium energy (up to 120 m/s) Generous distance to the eye leaves space for a correction glasses Head band that can be adjusted to size for high wearing comfort and secure hold Ventilation perforation of the socket and special coating prevent fogging for a permanently clear view Scratch-resistant coating for long durability Optical class 1 for work with particularly high demands on visual performance, even when used in continuous use Complies with the PPE Regulation (EU) 2016/425 for highest safety Safety by tested quality according to EN 166:2001 standard
This text is machine translated.
Scope of delivery
1 full-view Kids safety glasses
Description
Safety goggles for KIDS in small design for children above 5 years Plastic full view glasses to protect against mechanical risks and impacts with medium energy (up to 120 m/s) Generous distance to the eye leaves space for a correction glasses Head band that can be adjusted to size for high wearing comfort and secure hold Ventilation perforation of the socket and special coating prevent fogging for a permanently clear view Scratch-resistant coating for long durability Optical class 1 for work with particularly high demands on visual performance, even when used in continuous use Complies with the PPE Regulation (EU) 2016/425 for highest safety Safety by tested quality according to EN 166:2001 standard