• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 5987000 Diamond grinding bit set 1 Set

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond grinding pencil set, cylindrical, 3-piece.

  • 3 cylindrical diamond grinding pins, Ø 4 / 4.8 / 5.5 mm for fine grinding of holes, radii, contours and edges
  • Diamond-sprinkled for high hardness, dimensional stability and service life when used on ceramic, glass, tiles and non-ferrous metals
  • 3 mm shank for easy attachment in drills, cordless screwdrivers, flexible shafts and mini-rotating tools

Technical specifications

  • Direction of rotation: Right
  • Material/coating Property: Diamond coated
  • Height of grinding body: 10 mm
  • Diamond grinding pins: Ø 4 / 4.8 / 5.5 mm
  • Rotational speed max. 25000 RPM
Product type

Diamond grinding bit set

Shank Ø

3 mm

Material

Diamond

Length

10 mm

Use

Ceramics

Glass

Tiling

Non-ferrous metals

Shape

cylindrical

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 2490620 Wolfcraft 5987000 Diamond grinding bit set 1 Set

User & Safety Instructions

User & Safety Instructions 2490620 Wolfcraft 5987000 Diamond grinding bit set 1 Set

Description

With the cylindrical diamond grinding pins from wolfcraft you can perform delicate grinding work in areas of holes, radii, contours and edges. The set contains three attachments in the diameters 4, 4.8 and 5.5 mm. The diamond scattering makes them ideal for working on hard materials such as ceramics, glass, tiles and non-ferrous metals and impresses with its high dimensional stability and durability. With the 3mm shaft, the diamond grinding pins can be easily fastened in drills, cordless screwdrivers, flexible shafts and mini rotating tools.

This text is machine translated.

Scope of delivery

  • 1 grinding point set cyl. diamond, 3tlg.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)