• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 7636000 Wood fraise 18 mm Total length 152 mm Hex shank 1 pc(s)

1/5
Product type
Wood fraise
Drill hole Ø
18 mm
Material
Tool steel
Material suitability
Wood
Tool holder
Hex shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood fraise

Drill hole Ø

18 mm

Material

Tool steel

Material suitability

Wood

Tool holder

Hex shank

Content

1 pc(s)

Total length

152 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468988 Wolfcraft 7636000 Wood fraise 18 mm Total length 152 mm Hex shank 1 pc(s)

Description

Features

  • For wood, chipboard, clamping plates, hardboard hardened for high-sharpened centring pin ground blades
  • Material: C80.

Hints

This text is machine translated.