• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 8016100 10 jig saw blades hardwood 2SIDEClean 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

10 jig saw blades hardwood 2SIDEClean

  • Ideal for hardwood and soft wood up to 50 mm material thickness
  • Mirror cut for fine cuts, tear-free at the inlet and outlet side of the sheet
  • High quality "Made in Germany"

Technical specifications

Product type

Jigsaw blade

Material suitability

Hardwood

Wood

Timber

Laminate

Content

10 pc(s)

Features

for cleand, straigh cuts

Saw blade shaft

T shaft / one-tappet shaft/ EURO chuck

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805257 Wolfcraft 8016100 10 jig saw blades hardwood 2SIDEClean 10 pc(s)

Description

These jigsaw blades made of bi-metal are suitable Ideal for fine cuts through hardwood and soft wood up to a material thickness of 50 mm.
The T-shank enables a far-reaching compatibility with the common jigsaws.
The Mirror-Cut and tapered teeth with 2.5 mm tooth spacing ensure particularly fine cuts that are tear-free on the inlet and outlet side of the sheet - Ideal for visible edges of high-quality workpieces, where perfect optics have top priority.
The jigsaw blades come in a robust plastic-free package that you can reuse – Ideal for safe transport and long-term storage. They are available in various packaging units and are impressive due to their high quality "Made in Germany" as well as VPA certification.
Please observe the operating and safety instructions!

This text is machine translated.

Scope of delivery

  • 10 jig saw blades hardwood 2SIDEClean

Hints

Observe the operating and safety instructions!