Ideal for soft wood, plywood and chipboard, up to 20 mm material thickness
Fine curve cut
High quality "Made in Germany"
Technical specifications
Product type
Jigsaw blade
Material suitability
Plywood
Hardwood
Timber
Content
10 pc(s)
Features
designed for round cuts
Saw blade shaft
T shaft / one-tappet shaft/ EURO chuck
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3805258 Wolfcraft 8018100 10 jig saw blades soft wood bent 10 pc(s)
Description
These jig saw blades made of high carbon steel (HCS) are suitable Ideal for fine curved cuts through soft wood, plywood and chipboard up to a material thickness of 20 mm. The T-shank enables a far-reaching compatibility with the common jigsaws. Conically ground teeth with 1.3 mm tooth pitch mean you get a particularly fine cut, while the optimized blade geometry simplifies the guide along the curves. The jigsaw blades come in a robust plastic-free package that you can reuse – Ideal for safe transport and long-term storage. They are available in various packaging units and are impressive due to their high quality "Made in Germany" as well as VPA certification. Please observe the operating and safety instructions!
This text is machine translated.
Scope of delivery
10 jig saw blades soft wood bent
Hints
Observe the operating and safety instructions!
Description
These jig saw blades made of high carbon steel (HCS) are suitable Ideal for fine curved cuts through soft wood, plywood and chipboard up to a material thickness of 20 mm. The T-shank enables a far-reaching compatibility with the common jigsaws. Conically ground teeth with 1.3 mm tooth pitch mean you get a particularly fine cut, while the optimized blade geometry simplifies the guide along the curves. The jigsaw blades come in a robust plastic-free package that you can reuse – Ideal for safe transport and long-term storage. They are available in various packaging units and are impressive due to their high quality "Made in Germany" as well as VPA certification. Please observe the operating and safety instructions!