• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 8019100 10 jig saw blades wood curve 2side 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

10 jig saw blades wood curve 2side

  • Ideal for hardwood, soft wood and Multiplex up to 50 mm material thickness
  • Mirror cut for fine curved cuts, tear-free at the entry and exit sides of the sheet
  • High quality "Made in Germany"

Technical specifications

Product type

Jigsaw blade

Material suitability

Hardwood

Wood

Timber

Saw blade length

50 cm

Tooth pitch

1.35 mm

Material (details)

HCS / CV (carbon steel / chrome vanadium)

Content

10 pc(s)

Features

designed for round cuts

Saw blade shaft

T shaft / one-tappet shaft/ EURO chuck

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805259 Wolfcraft 8019100 10 jig saw blades wood curve 2side 10 pc(s)

Description

These jigsaw blades made of high carbon steel (HCS) are suitable Ideal for fine curved cuts through hardwood, soft wood and Multiplex up to a material thickness of 50 mm.
The T-shank enables a far-reaching compatibility with the common jigsaws.
The Mirror-Cut and tapered off teeth with 1.4 + 2.5 mm tooth pitch give particularly fine cuts that are tear-free on the inlet and outlet sides – Ideal for visible edges on high-quality workpieces, where perfect optics have top priority. The optimized sheet geometry also makes it easier to guide along curve contours.
The jigsaw blades come in a robust plastic-free package that you can reuse – Ideal for safe transport and long-term storage. They are available in various packaging units and are impressive due to their high quality "Made in Germany" as well as VPA certification.
Please observe the operating and safety instructions!

This text is machine translated.

Scope of delivery

  • 10 jig saw blades wood curve 2side

Hints

Observe the operating and safety instructions!