• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 8040000 1 Project set fret saw sheets laminated 1 Set

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1 Project set fret saw sheets laminated

  • 3 piece Jigsaw blade set for cutting laminate up to 25 mm material thickness
  • 2 jig saw blades made of High carbon Steel (HCS), for fine straight cuts
  • 1 jigsaw blade made of high carbon steel (HCS), for clean curved cuts

Technical specifications

Product type

Jigsaw blade set

Material suitability

Laminate

HPL sheets

Timber

Boards (PVC-coated)

Content

1 Set

Features

for cleand, straigh cuts

Saw blade shaft

T shaft / one-tappet shaft/ EURO chuck

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805263 Wolfcraft 8040000 1 Project set fret saw sheets laminated 1 Set

Description

This three-part "Laminate" jigsaw project set is specially designed for cutting laminate up to a material thickness of 25 mm. The T-shank enables a far-reaching compatibility with the common jigsaws.
Two of the sheets are made of high carbon steel (HCS) and are designed for straight cuts – Ideal for cutting laminate flooring. The conical ground teeth with 1.35 mm tooth pitch give you especially fine, almost tear-free cuts on the entry and exit sides of the blade. The third HCS sheet is optimized for clean curved sections and is ideal for cut-outs and contours.
The set comes in a robust, plastic-free package that you can reuse – Ideal for safe transport and long-term storage. The saber saw blades impress with high quality "Made in Germany" as well as VPA certification.
Please observe the operating and safety instructions!

This text is machine translated.

Scope of delivery

  • 3 jig saw blades made of high carbon steel (HCS), 1.35 mm tooth spacing 

Hints

Observe the operating and safety instructions!