• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 8409000 Sander paper set Punched Grit size 40, 80, 120 (L x W) 230 mm x 93 mm 15 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sander paper set

Features

Punched

Grit size

40

80

120

Length

230 mm

Width

93 mm

Content

15 pc(s)

Dim

(L x W) 230 mm x 93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469217 Wolfcraft 8409000 Sander paper set Punched Grit size 40, 80, 120 (L x W) 230 mm x 93 mm 15 pc(s)

Description

For orbital sander · For wood, metals, high-· Material: aluminum oxide.

Features

  • For orbital sander
  • For wood, metals, high-
  • Material: aluminum oxide.

Hints

This text is machine translated.