• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 8630000 1 Sort. Jigsaw blades. Bosch Box 10 pcs. 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Jigsaw blade set

Content

10 pc(s)

Features

designed for round cuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469247 Wolfcraft 8630000 1 Sort. Jigsaw blades. Bosch Box 10 pcs. 10 pc(s)

Description

High-quality 2-Komponenten-Box, application range: soft wood, plywood, wooden beams, chipboard, plastics, 3 pieces 65 mm cutting depth, very rough cut, 2 pieces 50 mm cutting depth, rough cut, 2 pcs. 20 mm cutting depth, curved cut, 1 pcs. 30 mm cutting depth, clean cut, sheets, non-ferrous metals, aluminum, 1 Pieces 3-6 mm Schnitttefe, fine cut, 1 Pieces 1-3 mm cutting depth, fine cut

Features

  • High-quality 2-Komponenten-Box, application range: soft wood, plywood, wooden beams, chipboard, plastics, 3 pieces 65 mm cutting depth, very rough cut, 2 pieces 50 mm cutting depth, rough cut, 2 pcs. 20 mm cutting depth, curved cut, 1 pcs. 30 mm cutting depth, clean cut, sheets, non-ferrous metals, aluminum, 1 Pieces 3-6 mm Schnitttefe, fine cut, 1 Pieces 1-3 mm cutting depth, fine cut

Scope of delivery

  • Contents: 10 Jig Saw Blades with T-shank

Hints

This text is machine translated.