• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 8771000 Tile drill bit 4-piece 5 mm, 6 mm, 8 mm, 10 mm Cylinder shank 1 Set

1/2
Product type
Tile drill bit
Drill hole Ø
5 mm
6 mm
8 mm
10 mm
Material
Diamond
Material suitability
Tiles
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tile drill bit

Drill hole Ø

5 mm

6 mm

8 mm

10 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Tiles

Content

1 Set

Tool holder

Cylinder shank

Shank Ø

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469265 Wolfcraft 8771000 Tile drill bit 4-piece 5 mm, 6 mm, 8 mm, 10 mm Cylinder shank 1 Set

Description

Features

  • Can be used for sanitary fixings and cable penetrations for tiles, porcelain material, granite panels, tiles saw edge with high-quality industrial diamonds that are easy and precise also through the toughest
  • materials drilling for tiles, porcelain material, granite panels, tiles.

Scope of delivery

  • 4 diamond drill, ø 5, 6, 8, 10 mm 1 guide, with 2 SaugnapfenIn plastic box.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)