• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft Allround HM 7963010 Carbide metal Multi-purpose drill bit 4 mm Total length 75 mm Cylinder shank 1 pc(s)

1/2
Product type
Multi-purpose drill bit
Drill hole Ø
4 mm
Material
Carbide metal
Material suitability
Metal
Wood
Plastic
Stone
Masonry
Working length
40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Spiral length: 40 mm
Product type

Multi-purpose drill bit

Drill hole Ø

4 mm

Material

Carbide metal

Material suitability

Metal

Wood

Plastic

Stone

Masonry

Working length

40 mm

Content

1 pc(s)

Total length

75 mm

Tool holder

Cylinder shank

Shank Ø

4 mm

Length

75 mm

(Ø)

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469172 Wolfcraft Allround HM 7963010 Carbide metal Multi-purpose drill bit 4 mm Total length 75 mm Cylinder shank 1 pc(s)

Description

Universal special drill bits, versatile, load-bearing, long-lasting. For wood, stone, metals, plastics precision-ground carbide plate heat-resistant up to 1,100°C. Tip angle: 130°.

Features

  • Universal special drill, versatile, durable, long-lasting, for wood, stone, metals, plastic materials, precision-ground hard metal plate, heat-resistant up to 1,100° C, point angle 130°.

Hints

This text is machine translated.