• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfgang Warmbier 3351.0810 ESD bubble bag (L x W) 200 mm x 250 mm shielding ESD identifier S 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

634 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High Shield® air cushion pocket with flap

  • Electrostatic shielding (code letter "S")
  • Outside of high-Shield® film, smooth
  • Inner side-perma stat ® foil, smooth
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD bubble bag

Type

3351.0810

ESD identifier

S

Type

shielding

Factory colour

Silver

Surface resistance (external)

10 9 10 10 Ω

Length

200 mm

Width

250 mm

Dim

(L x W) 200 mm x 250 mm

Range of use

ESD

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1337395 Wolfgang Warmbier 3351.0810 ESD bubble bag (L x W) 200 mm x 250 mm shielding ESD identifier S 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1337395 Wolfgang Warmbier 3351.0810 ESD bubble bag (L x W) 200 mm x 250 mm shielding ESD identifier S 1 pc(s)

Description

The insulating air-cushion foil no label enables a protective effect against electrostatic discharge and fields. The three-ply membrane structure is a welding bar and recycled.

This text is machine translated.

Hints

The details of the length and width relate to the inside.

More interesting products

(*All information is plus legal VAT)