• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfgang Warmbier ESD brush 6100.105 Brush area, width: 25 mm Piece 1 pc(s)

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conductive hybrid flat brush

  • Hybrid grooming system
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Packaging type

Piece

Product type

ESD brush

Factory colour

Black

Type

6100.105

Brush area, width

25 mm

Material

Plastic

Type

conductive

Features

anti-static

Leak resistance

106 - 107 Ω

Range of use

ESD

Type

6100.105

Documents & Downloads

Datasheet

Datasheet 1337369 Wolfgang Warmbier ESD brush 6100.105 Brush area, width: 25 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1337369 Wolfgang Warmbier ESD brush 6100.105 Brush area, width: 25 mm Piece 1 pc(s)

Description

Unlike conventional brushes can be when using these conductive brush static charge on ESD flat assemblies at risk are minimized. The brush consists of an electro-static volume conductive plastic handle and integrated natural bristles that are mixed with conductive fibers, in order to combine the top-eigenschaften of the respective substances.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)