• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfgang Warmbier ESD brush 6100.9001 Brush area, width: 30 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD conductive brushes.

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD brush

Factory colour

Black

Type

6100.9001

Brush area, width

30 mm

Material

Plastic

Type

conductive

Range of use

ESD

Type

6100.9001

Documents & Downloads

Datasheet

Datasheet 186178 Wolfgang Warmbier ESD brush 6100.9001 Brush area, width: 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 186178 Wolfgang Warmbier ESD brush 6100.9001 Brush area, width: 30 mm 1 pc(s)

Description

For cleaning ESD flat assemblies at risk from Esd. From electro-statically volume conductive plastic with integrated natural bristles that are mixed with conductive fibers. Complies with technical specifications in accordance with IEC 61340-5-1.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)