• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfgang Warmbier ESD brush 6104. Y. 105 Brush area, length: 25 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conductive ESD brush

  • Volume conductive plastic handle made of polypropylene (with carbon)
  • Eingepragtes ESD-warning symbol
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD brush

Factory colour

Black

Yellow

Type

6104.Y.105

Brush area, length

25 mm

Material

Polyamide

Leak resistance

10 9 10 10 Ω

Range of use

ESD

Type

6104. Y. 105

Documents & Downloads

Datasheet

Datasheet 1337386 Wolfgang Warmbier ESD brush 6104. Y. 105 Brush area, length: 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1337386 Wolfgang Warmbier ESD brush 6104. Y. 105 Brush area, length: 25 mm 1 pc(s)

Description

Unlike conventional brushes can be when using these conductive brush static charge on endangered assemblies are minimized. The sturdy, durable, conductive bristles made of polyamide provide for a controlled charge dissipation. This elastic, yellow bristles (0.4 mm diameter) prevent by their nature of the hazard of short-circuit by bristles abrasion.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)