• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfgang Warmbier PR-2.0 PVC ESD floormat Grey (L x W x H) 2000 x 1500 x 2 mm incl. PG cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLOOR MAT ECOSTAT DUO-2.0 PVC

  • Two-layer composite coating
  • Rounded corners;
  • Electrostatically dissipative floor covering with conductive back
  • Silk-mat surface
  • Easy care
  • Excellent wear properties
  • For loose laying without glue, multifunctional
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD floormat

Type

PR-2.0 PVC

Factory colour

Grey

Connection

10 mm stud and socket

4 mm eyelet

Features

incl. PG cable

Material

Polyvinyl chloride

Length

2000 mm

Width

1500 mm

Height

2 mm

Dim

(L x W x H) 2000 x 1500 x 2 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2348295 Wolfgang Warmbier PR-2.0 PVC ESD floormat Grey (L x W x H) 2000 x 1500 x 2 mm incl. PG cable

Description

The ECOSTAT DUO-2.0 PVC floor mat comes with rounded corners and 2 x 10 mm pushbuttons. The supplied earthing cable has a protective cap and is equipped with a 10 mm push button, a 4 mm eyelet and a 1MΩ safety resistor.

This text is machine translated.

Scope of delivery

  • Floor mat 1500 x 2000 x 2 mm
  • Earthing cable with protective cap, 4.5 m.

Hints

Complies with DIN EN 61340-5-1. Insulation resistance according to DIN VDE 0100-410 for personal safety.

More interesting products

(*All information is plus legal VAT)