All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Tools & Workshop Supplies
Garage & Workshop Supplies
Workplace Equipment
Screw Clamps
Wood terminal clamp Holz-Klemmy HVAC 600/110 Bessey HKL60 Span width (max.):600 mm Nosing length:110 mm
1/3
Variants
Other variants on this article
EAN:
4008158026862
Part number:
HKL60
Item no:
573568
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Variants
Description
Highlights & Details
Wood terminal clamp Holz-Klemmy HVAC 600/110
Upper and lower arms and lever made from high-quality hardwood
Cork pads for gentle clamping
Technical specifications
Show items with the same values
Span width (max.)
600 mm
Nosing
110 mm
Content
1 pc(s)
Clamping range
600 mm
UKCA
yes
Variants
(All information is without VAT, plus shipping costs)
Download CSV
Span width (max.)
Wood terminal clamp Holz-Klemmy HVAC 600/110 Bessey HKL60 Span width (max.):600 mm Nosing length:110 mm
Item no:
573568
Unavailable
Conrad Electronic
This article
600 mm
Piece(s)
Minimum order quantity: 1
Multiple: 1
Bessey HKL20 Span width (max.):200 mm Nosing length:110 mm
Item no:
571297
Unavailable
Conrad Electronic
200 mm
Piece(s)
Minimum order quantity: 1
Multiple: 1
Wood terminal clamp Holz-Klemmy HVAC 400/110 Bessey HKL40 Span width (max.):400 mm Nosing length:110 mm
Item no:
573567
Unavailable
Conrad Electronic
400 mm
Piece(s)
Minimum order quantity: 1
Multiple: 1
Description
Upper, lower part and eccentric made of high-quality, selected hard wood. Press cork requirements for gentle clamping.
Hints
This text is machine translated.
Description
Upper, lower part and eccentric made of high-quality, selected hard wood. Press cork requirements for gentle clamping.
Hints
This text is machine translated.
What kind of Screw Clamps are you looking for?
Bessey clamps
Bessey parallel jaw clamp
Bessey Quick-grip Clamps
Clamps
Parallel jaw clamps
Quick grip clamp
Spring clamp
Wolfcraft Quick-grip Clamps