• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Working electrode 072.02.06 1 pc(s) Finder 072.02.06 Piece

Image similar
Packaging type
Piece
Product type
Working electrode
Content
1 pc(s)
Weight
0.1540 kg
Cable length
6 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Working electrode

Content

1 pc(s)

Weight

0.1540 kg

Cable length

6 m

Compatible with

Finder

RoHS-compliant

Yes

Type

072.02.06

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473941 Working electrode 072.02.06 1 pc(s) Finder 072.02.06 Piece

Description

Sensor electrode for level monitoring of the series 72, for conductive liquids, with 6 meter cable. Suitable for chlorinated swimming pool water and saline water

This text is machine translated.

More interesting products

(*All information is plus legal VAT)