• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro Bit set Metric 12-piece WP202558

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workpro socket wrench set

  • Chromium-vanadium steel.
  • Push-button release
  • Ergonomic and soft grip

Technical specifications

Product type

Bit set

Function

Metric

Material

Chromium-vanadium steel

Spanner size (inch)

1/2 inch

Spanner size

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

17 mm

19 mm

21 mm

22 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335427 WorkPro Bit set Metric 12-piece WP202558

Description

It is the perfect starter-set for repairs at home and the basis-repair set for vehicles.

This text is machine translated.

Scope of delivery

  • 1/2-drive socket wrench SAE consists of a robust chrome-vanadium steel alloy
  • 1/2-inch drive (SAE) socket wrench set includes: 10 1/2-inch socket wrench inserts: 10, 11, 12, 13, 14, 15, 17, 19, 21, 22 mm
  • 1/2-inch drive (SAE) socket wrench set includes: 1 1/2-inch Dr. X5-inch extension rod
  • 1PC 1/2" Dr. Ratchetgrip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)