• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro Screwdriver bit set 70-piece WP202522

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WorkPro 70-piece socket wrench set with quick-action ratchet. 6.3 mm (1/4")

  • Switchable ratchet with quick clamping mechanism
  • High-quality chromium-vanadium steel with heat treatment
  • Durable and rust-resistant
  • This text is machine translated.

Technical specifications

Product type

Screwdriver bit set

Spanner size (inch)

5/32 inch

3/16 inch

7/32 inch

1/4 inch

9/32 inch

5/16 inch

11/32 inch

3/8 inch

7/16 inch

1/2 inch

Spanner size

5 mm

5.5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208307 WorkPro Screwdriver bit set 70-piece WP202522

Description

Scope of delivery

  • 10x 6pt SAE Sockets 5/32",3/16",7/3",11/32",9/32",5/16",1/4",32/8",7/16",1/2"
  • 10X 6pt metric socket spanner: 5mm, 5.5mm, 6mm, 7mm, 9mm, 10mm, 11mm, 12mm, 13mm, 13mm
  • 6x socket wrench 1/4",9/32",5/16",11/32",3/8",7/16"
  • 6x socket wrench metric: 6mm,7mm,8mm,9mm,10mm,11mm
  • 6.3mm (1/4") cardan-joint
  • 12x socket wrench
  • 6.3 mm (1 / 4 ") Drilling clutch
  • 6.3 mm (1/4") × 76 mm (3") extension rod
  • Extension 6.3 mm (1/4") × 152 mm (6")
  • 6.3 mm (1 / 4 ") quick-release ratchet grip 45 st
  • 6.3mm (1/4") handle
  • 20x bits with holder

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)