• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro W018003WE Plastic Razor Blade Scraper 40 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic Razor Blade Scraper

  • Fully retractable blade for safe, convenient storage
  • Ideal for scraping in hard-to-reach places

Technical specifications

Product type

Scraper

Number

1 pc(s)

Blade length

40 mm

Material

ABS plastic

Length

115 mm

Width

50 mm

Height

20 mm

Dim

(L x W x H) 115 x 50 x 20 mm

Weight

0.04 kg

Content

1 pc(s)

Tip shape

Flat

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443712 WorkPro W018003WE Plastic Razor Blade Scraper 40 mm

Description

Features

  • Lightweight and economical plastic razor blade scraper
  • Standard, single-edge razor blade
  • Dimensions: 11.5 x 5 x 2 cm
  • Weight: 0.04 kgs

Scope of delivery

  • Scraper

More interesting products

(*All information is plus legal VAT)