• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro W018054WE Glass & Tile scraper's Spare part 89 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

271 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glass & Tile scraper's Spare part 89 mm

  • Fully retractable blade for safe, convenient storage
  • Ergonomic handle is comfortable for extended use
  • Use 89 mm (3-1/2") blade

Technical specifications

  • Use 3-1/2"(89mm)blade
Product type

Scraper spare blade

Blade width

18 mm

Factory colour

Chrome

No. of blades

5

Length

114 mm

Dim

(L x W x H) 114 x 22 x 8 mm

Weight

0.036 kg

Content

1 pc(s)

Width

22 mm

Height

8 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464212 WorkPro W018054WE Glass & Tile scraper's Spare part 89 mm 1 pc(s)

Description

Features

  • Dimension: 11.4 x 2.2 x 0.8 cm
  • Weight: 0.036 kgs

Scope of delivery

  • Glass & Tile scraper's Spare part 89 mm

More interesting products

(*All information is plus legal VAT)