• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP202505 Double-ended open ring spanner set 9-piece Spanner size (metric) 6 - 23 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

108 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double wrench set of 9

  • Chromium-vanadium steel.
  • Sand-blasted and chrome-plated
  • This text is machine translated.

Technical specifications

Product type

Double-ended open ring spanner set

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

23 mm

Show more
Material

Chromium-vanadium steel

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335398 WorkPro WP202505 Double-ended open ring spanner set 9-piece Spanner size (metric) 6 - 23 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)