• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP202516 Open-end wrench 2-piece Spanner size (metric) 9 - 32 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

298 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 piece Multi-purpose wrench set, 9 - 32 mm

  • Wide key: Range of application 23–32 mm, total length 28 cm
  • Small wrench: Range of application: 15–22 mm/9–14 mm, total length 21 cm
  • Ideal for repairs and exchange, versatile
  • Two-colored, non-slip grip
  • This text is machine translated.

Technical specifications

Product type

Open-end wrench

Spanner size

22 mm

32 mm

14 mm

9 mm

15 mm

23 mm

Length

210 mm

280 mm

Material

Vanadium steel

Weight

0.68 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398137 WorkPro WP202516 Open-end wrench 2-piece Spanner size (metric) 9 - 32 mm

Description

Scope of delivery

  • 2 x multifunction key

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)