• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP213004 100ER SK2 universal knife blades

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

132 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

100ER SK2 universal knife blades

  • SK2M long-life blade
  • Two dispensers
  • Innovative design with spare-sound display
  • This text is machine translated.

Technical specifications

  • Thickness: 0.0236 inch / 0.6 mm
Product type

Cutter spare blade

Blade width

19 mm

No. of blades

100

Length

124 mm

Dim

(L x W x H) 124 x 28 x 75 mm

Content

1 pc(s)

Width

28 mm

Height

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207412 WorkPro WP213004 100ER SK2 universal knife blades

More interesting products

(*All information is plus legal VAT)