• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP214006 Kitchen scissors 255 mm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workpro kitchen scissors

  • Corrosion-resistant, high-performance stainless steel
  • Sharp blades and non-slip micro-serrated edge
  • Comfort handle

Technical specifications

Product type

Kitchen scissors

Length

255 mm

Grip area type

Anti-slip

Soft grip

Factory colour

Red

Blue

Content

1 pc(s)

Blade material

Stainless steel

Width

106 mm

Stainless

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335417 WorkPro WP214006 Kitchen scissors 255 mm

Description

Ergonomic, skid-proof, soft grip made of bi-material. Our kitchen scissors ensure non-slip cutting in various tasks, save power and prevent accidental injury every time you use it. The handle is made of environmentally-friendly material, stylish and non-slip, to make you feel completely at home. The stainless steel embedded deep in the handle provides for stability and safety. This comfortable and super-sharp shears simplify and accelerate the preparation of meals.
Ideal for cutting meat and chicken, dedusting of fish, peeling, removing caps and cracking of nuts, etc.

Functions:
1. Scraper
2. Wire stripper
3. Bottle Openers
4. Wire cutter
5. Intestinal hooks
6. Cutting meat and vegetables
7.Nut buckle 8.Ergonomic handle

This text is machine translated.

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)