• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP25103 Electrical & precision engineering Multifunction pliers 210 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

967 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WorkPro WP25103 Electrical & precision engineering Multifunction pliers 210 mm

  • Made of high-quality stainless steel with heat treatment for uniform hardness and stability
  • Equipped with high-precision wire stripping holes
  • Effort-saving wheel simplifies wire separation
  • Versatile, fully functional design replaces multiple tools

Technical specifications

  • Made of high-quality 4Cr13 material with a natural sandblasted surface finish
  • Undergoes overall heat treatment with a hardness of 53±2 HRC
  • Multifunctional design
  • Professional petal four-hole winding
  • Wire stripping holes: 0.8 mm, 1.2 mm, 1.6 mm, 2.0 mm, 2.6 mm
  • Wrench function for removing nuts: M6 and M8
  • Sharp cutting
  • Gripping
  • Adjustable wire splitting blade
  • Screw shearing
  • Safety lock
  • Foldable handle
Product type

Multifunction pliers

Manufacturer part #

WP25103

Range of use

Electrical & precision engineering

Length

210 mm

Material

Chromium-vanadium steel

Material properties

hardened

corrosion-protected

Edge hardness

53 HRC

Weight

190 g

Height

210 mm

Features

Incl. cable cutter

incl. cable stripper

Incl. wire cutter

Self-locking

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368217 WorkPro WP25103 Electrical & precision engineering Multifunction pliers 210 mm

Description

High-precision stripping holes, size: 0.8-1.2-1.6-2.0-2.6mm diameter (AWG 10-12-14-16-20). Crimping of insulation terminals for wires of 0.6-0.8 mm (AWG 20-22). TPR handle with non-slip texture, which prevents fatigue of the hand and allows a comfortable grip. The product is made of high-quality stainless steel with extensive heat treatment, uniform hardness and stability.

This text is machine translated.

Features

  • Sharp blade for clean wire cutting
  • High-precision wire stripping holes: 0.8 / 1.2 / 1.6 / 2.0 / 2.6 mm diameters (AWG 10 / 12 / 14 / 16 / 20)
  • Insulation terminal crimping for wires from 0.6 to 0.8 mm (AWG 20 to 22)
  • Integrated M6 and M8 wrenches
  • Ergonomic TPR handle with non-slip texture for a secure and comfortable grip

Scope of delivery

  • Multi-function pliers

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)