• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP272011 2K Shifter Spanner size (metric) 30 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workpro 200mm (8") adjustable wrench

  • Comfort handle
  • Stainless steel CR-V
  • Quick release
  • This text is machine translated.

Technical specifications

Product type

Shifter

Spanner size

30 mm

Length

200 mm

Material

Chromium-vanadium steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205313 WorkPro WP272011 2K Shifter Spanner size (metric) 30 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)