• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP404132 Reciprocating saw blade for wood and metal Saw blade length 230 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

456 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reciprocating saw blade for wood and metal

  • Made from HSS material for high cutting performance
  • Compatible with universal brands
  • Includes a variety of blades

Technical specifications

  • Material made by HSS
Product type

Recipro saw blade set

Saw blade length

230 mm

Material suitability

Wood

Metal

Softwood

Chipboard

Content

10 pc(s)

Type (Bosch)

Bosch-do-it (green)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376460 WorkPro WP404132 Reciprocating saw blade for wood and metal Saw blade length 230 mm 10 pc(s)

Description


4x saw blades for wood:

152 mm x 6 TP
150 mm x 6 TPI (for wood with nails)
230 mm x 6 TPI
230 mm x 5 TPI (branch saw)

6x saw blades for metal:
150 mm x 24 TPI
150 mm x 18 TPI
150 mm x 14 TPI
230 mm x 24 TPI
230 mm x 18 TPI
230 mm x 14 TPI

Includes robust storage case

This text is machine translated.

Features

  • Durable storage case keeps blades organized and protected

Scope of delivery

  • 4x wood saw blades: 152x6T, 150x6T (for nail wood), 230x6T and 230x5T (branch saw)
  • 6x metal saw blades: 150x24T, 150x18T, 150x14T, 230x24T, 230x18T and 230x14T
  • Storage case

More interesting products

(*All information is plus legal VAT)