• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP409014 WorkPro WP409014 N/A 1 Set 1 Set

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

230 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WorkPro WP409014 N/A 1 Set

  • Complete set for cutting, grinding, sharpening, polishing, engraving, Drill and clean.
  • Suitable for most iron and non-ferrous metals, castings and welded joints.
  • Contains accessories for fine detail work on jade, ceramic, glass, wood, hardened steel, Cast iron and stainless steel.

Technical specifications

Product type

Cut/grind/polish set

Dim

(L x W x H) 29.01 x 19.99 x 5.51 cm

Weight

1 kg

Content

1 Set

Material

Steel

Material properties

tempered

Width

19.99 cm

Height

5.51 cm

Length

29.01 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375976 WorkPro WP409014 WorkPro WP409014 N/A 1 Set 1 Set

Description

For the main grinding, cutting, drilling, milling and polishing work.

This text is machine translated.

Features

  • Shaft diameter: 1/8 inches, universally suitable for all popular brands
  • Reusable storage box for easy storage and transport

Scope of delivery

  • 34PCE. Grinding wheel
  • 8-piece wheel
  • 52 piece cutting wheel
  • 21-piece drill
  • 135pcs sanding belt
  • 11 PCs Polishing disc
  • 7PCs wheel brush
  • 8PCs Other
  • Carrying case

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)