• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Worx Professional Battery pack charger WA3922

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WORX professional 20V/6A charger

  • Compatible with Worx Professional 20V WA3023 / WA3054 / WA3055 / WA3406 / WA3058 batteries
  • Intelligent battery management

Technical specifications

Product type

Battery pack charger

Matching rechargeable battery

Li-ion

Charging current (max.)

6 A

Operating voltage

20 V

Dim

(L x W x H) 158 x 87 x 73 mm

Operating voltage

100 - 240 V / AC

Weight

0.41 kg

Width

87 mm

Height

73 mm

Length

158 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757756 Worx Professional Battery pack charger WA3922

Description

The WORX PROFESSIONAL 20V battery charger (WA3922) is designed for quick charging of batteries of the WORX Green series. With 160 W power and a charging current of 6 A, it enables short charge cycles on the construction site.

Short charging duration
The charger charges a 2.0 Ah battery in about 20 minutes, a 4.0 Ah battery in 42 minutes and a 5.0 Ah battery in about 50 minutes.

Universal input voltage
A wide input voltage range of 100 V to 240 V (50/60Hz) supports reliable operation even when there are current fluctuations on construction sites.

Active temperature management
The system continuously communicates with the battery to control the 6A output. This effectively prevents overcharging and thermal overloading of the cells.

Compact design
The device has a compact design and a weight of 0.41 kg. It is easy to transport and can be mounted on the workshop wall if required.

This text is machine translated.

Scope of delivery

  • 20V 6.0A charger

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)