• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Worx Professional Battery pack charger WA3924

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WORX professional 20V/2A charger

  • Compatible with Worx Professional 20V WA3023 / WA3054 / WA3055 / WA3406 / WA3058 batteries
  • Intelligent battery management

Technical specifications

Product type

Battery pack charger

Matching rechargeable battery

Li-ion

Charging current (max.)

2 A

Operating voltage

20 V

Dim

(L x W x H) 158 x 87 x 73 mm

Charging slots

1

Operating voltage

100 - 240 V / AC

Weight

0.41 kg

Width

87 mm

Height

73 mm

Length

158 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757755 Worx Professional Battery pack charger WA3924

Description

The WORX PROFESSIONAL 20V charger (WA3924) is used to charge WORX Green Series 20V rechargeable batteries. With a charging current of 2 A, it supports the provision of energy for professional equipment such as hammer drills or angle grinders.

Intelligent battery management
The device adjusts the charging current based on the current voltage and temperature in constant communication with the microchip of the battery.

Temperature monitoring
The charger is equipped with an integrated heat management system. This effectively discharges the generated heat to prevent thermal overloading of the lithium-ion cells.

LED display
A clearly visible LED display provides status information to indicate whether the battery is currently charging, fully charged, or in a cool-down phase.

This text is machine translated.

Scope of delivery

  • 20V 2.0A charger

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)