Worx Professional 20V 3-in-1 battery hammer drill
The Worx Professional 20V 3-in-1 battery hammer drill (WU369X) is designed for demanding use in commercial environments. With an especially short housing length of only 165 mm the battery-operated tool offers a high manouverability, especially in case of overhead work or in very narrow working areas.
Versatile 3-in-1 functionality
The device combines the three operating modes of drilling, hammer drilling and screwing in one machine. This allows work to be carried out efficiently in wood (up to 35 mm), steel (up to 13 mm), masonry (up to 13 mm) and concrete (up to 10 mm) without the need to change to a second tool.
Brushless motor technology
The integrated brushless motor produces a maximum torque of 70 Nm at a maximum idling speed of 2200 min-1 and 35200 beats per minute. This design supports a high power output, reduces heat generation and thus protects the battery life in continuous operation.
Robust design for construction sites
A 13 mm high-performance metal quick-action drill chuck ensures the safe and secure hold of bits under heavy loads. The integrated automatic spindle lock thereby enables a quick and uncomplicated change of the inserts.
Ergonomics and handling
For exact adjustment to the respective material the 2-gear drive has two adjustable speed levels. A soft grip reduces the fatigue during work, while the built-in LED light deliberately illuminates the work area under poor lighting conditions.
Extensive PowerShare set
The set contains the basic machine, two 20 V Li-ion batteries (each 2.0 Ah) as well as the suitable charger. For safe transport and immediate use, the delivery is made in a storage box including belt hook, bit clip and one Double bit.
This text is machine translated.