
Highlights & Details
Set comprising of Worx Professional WU292DS and 34tlg. Drill bit set
- 20 V/2 Ah Li-ion battery
Technical specifications
- Product type
Cordless impact driver
- Voltage
20 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
2
- Charging time
1 h
- Idle speed (details)
0-1100 / 0-2100 / 0-3200 U/min
- Blow count
0-1600 / 0-3500 / 0-4100 U/min
- Tool holder
6.35 mm
- Weight
0.78 kg
- Width
54 mm
- Height
187 mm
- Length
114 mm
- Dim
(L x W x H) 114 x 54 x 187 mm
- Power supply (LOV)
rechargeable
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3849872 Worx Professional WU292DS+TO-11366574 Cordless impact driver 20 V 2 Ah Li-ion
Warranty Terms
Warranty Terms 3849872 Worx Professional WU292DS+TO-11366574 Cordless impact driver 20 V 2 Ah Li-ion
Description
The brushless 20 V impact wrench WORX WU292DS has been developed to offer powerful fixing results, precision and reliability in a variety of mounting, maintenance and DIY applications. Fitted with an advanced brushless motor it provides for a higher efficiency, a longer run time and a longer life of the tool and thus ensures a constant power in each application.
With a maximum torque of up to 150 Nm the WU292DS Ideal is suitable for tightening screws, tightening the bolts and for dealing with complex assembly tasks effortlessly. Its compact and ergonomic design offers excellent control and maneuverability, making it perfect for working in confined spaces without sacrificing performance.
No matter whether you assemble furniture, assemble cabinets, carry out renovations or manage professional fixing jobs – the WORX WU292DS combines the comfort of a battery-powered device with reliable brushless performance so that you can work more efficiently.
This text is machine translated.
Features
- 34-piece bit drill set
- Premium drill bits made of high-speed steel for maximum durability
- Stainless steel impact-resistant screwdriver bits
- Specially developed, in order to reliably withstand high torque requirements
- Compatible with multiple drives: Slot, Phillips, Pozidriv, T-profile and hexagon socket
Scope of delivery
- Brushless impact driver
- 20 V, 2.0 Ah Li-ion battery × 2
- 20 V, 2.0 Ah charger
- Bag
- Belt holder with screw
- Bit holder with screw
- User manual
- TOOLCRAFT 34-piece bit and drill set
- 30x screwdriver bit
- 3x Drillers
- Quick-change drill chuck
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















