
Highlights & Details
Set comprising of WORX professional double pack set impact wrench + drill and 34tlg. Drill bit set
- 12 V/2 Ah, 4 Ah Li-ion battery
Technical specifications
- Battery-powered drill/screwdriver (WU135):
- Voltage: 12 V
- Idle speed 0-500/1800 rpm
- 18+1 torque control
- Torque (Max) 50 Nm
- Chuck width 10 mm
- Drilling diameter (Max): 10 mm (steel); 30 mm (wood)
- Dim (L x W x H) 133 x 168.6 x 58 mm
- Weight 0.73 kg
- Battery-operated impact screwdriver (WU132X):
- Voltage: 12 V
- Input power 320W
- Idle speed 0-1600 / 2900 / 3600 rpm
- Blow count:0-2100/4200 bpm
- Torque (Max) 160 Nm
- Capacity of the lining 6.35 mm
- SDS chuck type
- Dim (L x W x H) 130 x 55 x 187 mm
- Weight 0.75 kg
- Product type
Cordless impact driver
- Voltage
12 V
- Capacity (mAh, Ah)
2 Ah
4 Ah
- Technology
Li-ion
- No. of power packs included
2
- Weight
3.47 kg
- Width
90 mm
- Height
250 mm
- Length
365 mm
- Dim
(L x W x H) 365 x 90 x 250 mm
- Power supply (LOV)
rechargeable
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3849870 Worx Professional WU927+TO-11366574 Cordless impact driver, Cordless drill 12 V 2 Ah, 4 Ah Li-ion
User & Safety Instructions 3849870 Worx Professional WU927+TO-11366574 Cordless impact driver, Cordless drill 12 V 2 Ah, 4 Ah Li-ion
User & Safety Instructions 3849870 Worx Professional WU927+TO-11366574 Cordless impact driver, Cordless drill 12 V 2 Ah, 4 Ah Li-ion
Warranty Terms
Warranty Terms 3849870 Worx Professional WU927+TO-11366574 Cordless impact driver, Cordless drill 12 V 2 Ah, 4 Ah Li-ion
Description
WORX PROFESSIONAL WU132X brushless battery-operated impact screwdriver
- Maximum torque of 160 Nm
- 131 mm compact size
- 6.35 mm One-Touch hex socket
WORX PROFESSIONAL WU135 brushless battery-operated drill screwdriver
- 133 mm compact design
- Auto-stop
- Right and Left Running
This text is machine translated.
Features
- WORX professional dual pack set impact screw driver + Driller
- Brushless motor
- Hard case, comfortable for transport and storage
- 34-piece bit drill set
- Premium drill bits made of high-speed steel for maximum durability
- Stainless steel impact-resistant screwdriver bits
- Specially developed, in order to reliably withstand high torque requirements
- Compatible with multiple drives: Slot, Phillips, Pozidriv, T-profile and hexagon socket
Scope of delivery
- Brushless battery-operated impact screwdriver x1Brushless drill driver x1 12V 4.0 Ah rechargeable, battery, x1 12V 2.0 Ah, battery x1 12V 1.5 Ah, charger, x1 storage box x1, user manual
- TOOLCRAFT 34-piece bit and drill set
- 30x screwdriver bit
- 3x Drillers
- Quick-change drill chuck
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























