• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X-Fan CD43019V12BLHWE Cross flow fan Motor on the left-hand side 12 V DC

Product type
Cross flow fan
Nominal voltage
12 V DC
Air flow rate
138 m³/h
Type
CD43019V12BLHWE
Max. current consumption
400 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cross-flow fan / motor left

  • Highly effective ball bearing

Technical specifications

  • Dimensions of roller: Ø 43 x 198 mm
  • Operating voltage 8.0 ~ 15.0 VDC
  • Nominal current 0.4 A +/- 18%
  • Power: 4.8 W
  • Static pressure 1.6 mm H2O
Product type

Cross flow fan

Type

CD43019V12BLHWE

Nominal voltage

12 V DC

Max. current consumption

400 mA

Type

Motor on the left-hand side

Air flow rate

138 m³/h

Rotational speed

2700 U/min

Noise emission (max.)

43 dBa

Material

Aluminium

Length

24 cm

Width

6 cm

Height

6 cm

Dim

(L x W x H) 24 x 6 x 6 cm

Weight

310 g

Material (details)

Metal

Type

Motor left

Output (max.) (details)

138 m³

Max. noise generation

43 dBa

Nominal RPM

2700 U/min

Nominal voltage (details)

12 V

Current consumption

400 mA

Documents & Downloads

Datasheet

Datasheet 560547 X-Fan CD43019V12BLHWE Cross flow fan Motor on the left-hand side 12 V DC

User & Safety Instructions

User & Safety Instructions 560547 X-Fan CD43019V12BLHWE Cross flow fan Motor on the left-hand side 12 V DC

User & Safety Instructions 560547 X-Fan CD43019V12BLHWE Cross flow fan Motor on the left-hand side 12 V DC

Description

Ball-bearing cross-flow fan in 12 V execution with brushless motor. Ideal for a variety of ventilation problems.

More interesting products

(*All information is plus legal VAT)