Intelligent smoke detector with 6-way protection and 10 years of battery life
This improved smoke detector provides 6 times protection from false alarms (e.g. cigarette smoke) and detects dangerous smoke faster and more precisely. The internal structure has an anti-mosquito design to ensure long-term effective monitoring.
10 years battery life: The smoke detector with built-in lithium battery is energy efficient and environmentally friendly. The low power consumption and an especially long-life integrated lithium battery enable a life of 10 years with the highest reliability.
This fire detector with a 10-year battery has numerous self-test parameters and clear notification. If the smoke detector fails or the battery is low, you will be notified immediately so that you can identify and correct the problem in time, in order to ensure a comprehensive protection.
Simple installation: The installation is simple and stable without any screws or wall plugs. The smoke detector also supports installation with a magnetic mount of 70 mm diameter.
Highest quality: The X-Sense smoke detector is certified and complies with the EN 14604 standard to offer you the highest security and reliability. Certificate No. MC 69257207
This text is machine translated.