• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X-Sense XC01-R Carbon monoxide detector battery-powered detects Carbon monoxide

1/23
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stand-alone X-Sense CO detector

  • Changeable battery
  • LCD

Technical specifications

Product type

Carbon monoxide detector

detects

Carbon monoxide

Power supply (LOV)

battery-powered

Width

135 mm

Height

24 mm

Depth

63 mm

Weight

88 g

Content

1 pc(s)

Dim

(W x H x D) 135 x 24 x 63 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3451248 X-Sense XC01-R Carbon monoxide detector battery-powered detects Carbon monoxide

User & Safety Instructions

User & Safety Instructions 3451248 X-Sense XC01-R Carbon monoxide detector battery-powered detects Carbon monoxide

Description

Flexible installation
This detector can be easily installed on the wall or freestanding and can even be used when traveling.

Precise and reliable
Equipped with an electrochemical Figaro CO sensor and a replaceable 5-year battery.

Immediate warnings
A loud 85-dB alarm warns you early about dangerous CO concentrations.

Informative display
A well-readable LCD-display shows CO-values in real-time and stores the highest CO-values since the last reset.

Intuitive indicator light
A 3-color LED light flashes red, green, or yellow to indicate an alarm, power, or malfunction.

This text is machine translated.

Scope of delivery

  • Detectors
  • - 2 x screws
  • 2 x dowels
  • User manual

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)