• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X-Sense XC0C-MR Carbon monoxide detector detects Carbon monoxide

1/29
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XC0C-MR Intelligent Connected Carbon monoxide detector

  • Connectivity: Supports connection to the SBS50 base station for APP control or networking with Link+ Pro and Link+ devices without a base
  • Voice alarm with location information: Clearly indicates the location of the danger in case of alarm
  • Easy-to-use voice prompts: Provides user experience through features such as mute, network setup, location settings, test mode, and low-battery alerts or errors
  • Night mode: The LED in standby mode stops flashing at night
  • Design: Ultra-thin and compact with a thickness of just 33 mm
  • This text is machine translated.

Technical specifications

Product type

Carbon monoxide detector

detects

Carbon monoxide

Width

142 mm

Height

75 mm

Depth

32 mm

Weight

146 g

Content

1 pc(s)

Dim

(W x H x D) 142 x 75 x 32 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3735257 X-Sense XC0C-MR Carbon monoxide detector detects Carbon monoxide

User & Safety Instructions

User & Safety Instructions 3735257 X-Sense XC0C-MR Carbon monoxide detector detects Carbon monoxide

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)