• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X-Sense XS0B-MR Smoke detector app-controlled, network-compatible battery-powered (Ø x H) 110 mm x 33 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-Sense Smoke detector XS0B-MR XS0B-MR app-controlled, network-compatible

  • Connectivity: Supports connection to the SBS50 base station for APP control or networking with Link+ Pro and Link+ devices without a base station
  • Voice alarm with location display: Issues clear voice instructions on the affected location in case of danger
  • Easy-to-use voice prompts: Provides support for mute, network setup, location settings, tests, low battery, and error messages
  • Night mode: The LED in standby mode stops flashing at night
  • Design: Ultra-thin and compact design with just 33 mm thickness
  • Sensor: Photoelectric smoke sensor with 10 years durability
  • This text is machine translated.

Technical specifications

Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

app-controlled

network-compatible

SPL

≥ 85 dB at 3 m.

Dim

(Ø x H) 110 mm x 33 mm

Certification

EN14604

Manufacturer-specific

Content

1 pc(s)

Weight

178 g

Width

110 mm

Height

33 mm

Depth

110 mm

(Ø)

110 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3735252 X-Sense XS0B-MR Smoke detector app-controlled, network-compatible battery-powered (Ø x H) 110 mm x 33 mm

User & Safety Instructions

User & Safety Instructions 3735252 X-Sense XS0B-MR Smoke detector app-controlled, network-compatible battery-powered (Ø x H) 110 mm x 33 mm

Description

Scope of delivery

  • 1 × Alarm device
  • 1 × mounting bracket
  • 3 × Screws
  • 3 × rawlplugs
  • 1 × User manual

More interesting products

(*All information is plus legal VAT)