• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X-Sense XS0B-MR121 Smoke detector network-compatible (W x H x D) 110 x 110 x 33 mm

1/32
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-Sense Smoke detector XS0B-MR121 XS0B-MR121 network-compatible

  • Built-in speaker with voice instructions up to 110dB and several selectable melodies
  • 2-in-1 mute/network button for easy operation
  • Strong signal penetration up to 500m in open environments
  • Stable WLAN connection up to 50 m from router in open environments
  • LED display with three colors for indicating the status of the central unit
  • Supports up to 50 devices that connect to a base station
  • This text is machine translated.

Technical specifications

Product type

Smoke detector

Detector features

network-compatible

SPL

100 dB

Dim

(W x H x D) 110 x 110 x 33 mm

Content

1 Set

Weight

178 g

Width

110 mm

Height

110 mm

Depth

33 mm

Documents & Downloads

Datasheet

Datasheet 3735258 X-Sense XS0B-MR121 Smoke detector network-compatible (W x H x D) 110 x 110 x 33 mm

User & Safety Instructions

User & Safety Instructions 3735258 X-Sense XS0B-MR121 Smoke detector network-compatible (W x H x D) 110 x 110 x 33 mm

Description

Scope of delivery

  • 1 × Base station SBS50
  • 12 × Smart smoke detector XS0B-MR

More interesting products

(*All information is plus legal VAT)