• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X4-LIFE Air cooler (L x W x H) 15.2 x 17.4 x 17.3 cm Battery, incl. lighting, Selectable mood lighting

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 54.99
-22 %
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X4-LIFE Portable Evaporation Air Conditioner LED RGB lighting

  • Portable mini air conditioning
  • Easily controlled via 3 buttons
  • LED lighting with 7 colors

Technical specifications

  • Battery 1 x 18650 Li-ion, 2000 mAh
  • Charging time: Approx. 3 hours
  • Duration: Up to 5 hours
Product type

Air cooler

Height

17.3 cm

Fan features

Battery

incl. lighting

Selectable mood lighting

Dim

(L x W x H) 15.2 x 17.4 x 17.3 cm

Weight

873 g

Width

17.4 cm

Length

15.2 cm

Tank volume

300 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340314 X4-LIFE Air cooler (L x W x H) 15.2 x 17.4 x 17.3 cm Battery, incl. lighting, Selectable mood lighting

Description

The x4-LIFE Mobile Evaporation Air Conditioner with LED RGB lighting provides you with a cooler environment.
The article has a practical leather-look carrying handle so that you can safely transport the air conditioner. You can individually adjust the intensity of the cooling as well as the lighting of the device. All you have to do is press the buttons you have set for it. The battery of the air conditioner grants you a runtime of up to 5 hours.

This text is machine translated.

Features

  • Patented compact design
  • provides for a cool breeze through the spraying of water
  • Incl. USB type-A on USB type-C cable
  • Washable filter
  • practical carry handle in leather-look with soft inner side
  • easily controllable via 3 buttons on the upper side - the color of the LEDs signal the actual function/level
  • LED-lighting with 7 Colors; either as liquid color change or static color - simply press the button again for the favorite color to set.

Scope of delivery

  • USB cable.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.