There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 1901211 Xavax 111724 Descaler 250 ml
Signal word
Danger
GHS / H Statements
H 314: Causes severe skin burns and eye damage
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
Optimizes the heating power and saves energy, as the machine heats up faster again. Limescale deposits are no longer added to the laundry, the washing result is improved. Protects plastic and rubber parts.
This text is machine translated.
Scope of delivery
Washing machine descaler
Hints
Consumer Notice:
Put the contents of the bottle directly in the empty drum or in the rinsing bowl; after filling the descaler, start the main wash program at 60°C and let it run completely; if there is heavy calcification, repeat the descaling procedure.
Description
Optimizes the heating power and saves energy, as the machine heats up faster again. Limescale deposits are no longer added to the laundry, the washing result is improved. Protects plastic and rubber parts.
This text is machine translated.
Scope of delivery
Washing machine descaler
Hints
Consumer Notice:
Put the contents of the bottle directly in the empty drum or in the rinsing bowl; after filling the descaler, start the main wash program at 60°C and let it run completely; if there is heavy calcification, repeat the descaling procedure.
What kind of Cleaning, Descaling & Filters are you looking for?