• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax Special cleaner Power CLEAN (ready-to-use) 00111755 500 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Special cleaner Power CLEAN (ready-to-use)

  • - Removes dirt and grease from stainless steel surfaces in kitchen, house, workshop and Co.
  • - Highly effective special cleaning agent for stainless steel surfaces in the household
  • - Also suitable for glass, ceramic, plastic or chrome
  • - For easy removal of dirt, lubricating films, greases, oils, fingerprints and weather-related dirt
  • - Effectively and gently removes impurities
  • - Cleans, seals and gives a brilliant shine
  • Consumer Notice:
  • Spray cleaner generously on the surface, let it soak and rinse thoroughly or polish with a clean cloth.
  • Recommendation: For all surfaces, first check the material compatibility!
  • This text is machine translated.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Special-purpose cleaner

Content

500 ml

Quantity per pack

1 Stück(e)

Suitable for indoor use

yes

Package weight

572 g

Documents & Downloads

Security datasheet

Security datasheet 3820121 Xavax Special cleaner Power CLEAN (ready-to-use) 00111755 500 ml

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice

Description

Features

  • Removes dirt and grease from stainless steel surfaces in the kitchen, home, workshop and so on
  • Highly effective cleaner for surfaces made of stainless steel in the household
  • Also suitable for glass, ceramic, plastic or chrome
  • For easy removal of dirt, films, grease, oil, fingerprints and weather-related dirt
  • Effectively and gentle on the material removes impurities
  • Cleans, seals and gives a radiating shine

Scope of delivery

  • - 1 Special cleaner "Power CLEAN"

What kind of Cleaning & Degreasing are you looking for?